Part Details for 360HS001M2128H9 by Glenair Inc
Overview of 360HS001M2128H9 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001M2128H9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360HS001M2128H9
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 360HS001M2128H9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
360HS001M2128H9
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 360HS001M2128H9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 360HS001M2128H9
360HS001M2128H9 CAD Models
360HS001M2128H9 Part Data Attributes:
|
360HS001M2128H9
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001M2128H9
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |