Part Details for 360HS001N1108M3 by Glenair Inc
Overview of 360HS001N1108M3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001N1108M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1167
|
Newark | Connector |Glenair 360HS001N1108M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$228.1000 / $873.6000 | Buy Now |
DISTI #
3937-360HS001N1108M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,044.9000 | Buy Now |
DISTI #
360HS001N1108M3
|
Avnet Americas | - Bulk (Alt: 360HS001N1108M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$215.0834 / $970.6650 | Buy Now |
DISTI #
654-360HS001N1108M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$518.2000 | Order Now |
DISTI #
71090231
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$485.7500 | Buy Now |
DISTI #
77937228
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$498.2051 / $829.6282 | Buy Now |
DISTI #
GLE360HS001N1108M3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$482.4000 / $822.2104 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 20 |
|
$995.5500 / $5,978.5000 | Buy Now |
Part Details for 360HS001N1108M3
360HS001N1108M3 CAD Models
360HS001N1108M3 Part Data Attributes
|
360HS001N1108M3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001N1108M3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |