Part Details for 360HS001N2312M4 by Glenair Inc
Overview of 360HS001N2312M4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001N2312M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1189
|
Newark | Connector |Glenair 360HS001N2312M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$205.6000 / $787.4100 | Buy Now |
DISTI #
3937-360HS001N2312M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$926.8600 | Buy Now |
DISTI #
360HS001N2312M4
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 360HS001N2312M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$193.8712 / $874.8900 | Buy Now |
DISTI #
654-360HS001N2312M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Not Compliant | 0 |
|
$467.0700 | Order Now |
DISTI #
71090744
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$437.8250 | Buy Now |
DISTI #
77937232
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$449.0513 / $747.7692 | Buy Now |
DISTI #
360HS001N2312M4
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 360HS001N2312M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$193.8712 / $874.8900 | Buy Now |
DISTI #
GLE360HS001N2312M4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$434.8055 / $741.0834 | Buy Now |
|
Powell Electronics | Non-Environmental Backshell Min Qty: 1 | 6 |
|
$538.8600 / $897.3200 | Buy Now |
DISTI #
360HS001N2312M4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$141.9900 / $647.3500 | Buy Now RFQ |
Part Details for 360HS001N2312M4
360HS001N2312M4 CAD Models
360HS001N2312M4 Part Data Attributes:
|
360HS001N2312M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001N2312M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |