Part Details for 360HS002M2512H3 by Glenair Inc
Overview of 360HS002M2512H3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS002M2512H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1278
|
Newark | Connector |Glenair 360HS002M2512H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$166.6800 / $638.3700 | Buy Now |
DISTI #
3937-360HS002M2512H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$917.0700 | Buy Now |
DISTI #
360HS002M2512H3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Electroless Nickel 25 Shell Size - Bulk (Alt: 360HS002M2512H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$157.1686 / $709.2900 | Buy Now |
DISTI #
631-360HS002M2512H3
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$261.7800 / $378.6600 | Order Now |
DISTI #
360HS002M2512H3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Electroless Nickel 25 Shell Size - Bulk (Alt: 360HS002M2512H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$157.1686 / $709.2900 | Buy Now |
DISTI #
GLE360HS002M2512H3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$352.5021 / $600.8104 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 6 |
|
$436.8600 / $727.4800 | Buy Now |
Part Details for 360HS002M2512H3
360HS002M2512H3 CAD Models
360HS002M2512H3 Part Data Attributes:
|
360HS002M2512H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS002M2512H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |