Part Details for 361 by IDEAL-TEK SA
Overview of 361 by IDEAL-TEK SA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0820
|
Newark | High Precision Scissor, Inox, 9Cm Long, Blade Length:-, Scissor Type:Industrial, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ideal-Tek 361 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0300 / $33.9900 | Buy Now |
DISTI #
IDL-361
|
TME | Cutters, for precision works, L: 87mm, Blade length: 18mm Min Qty: 1 | 10 |
|
$26.7800 / $32.5200 | Buy Now |
DISTI #
2768495
|
element14 Asia-Pacific | HIGH PRECISION SCISSOR, INOX, 9CM LONG RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$48.2240 | Buy Now |
DISTI #
2768495
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 7 |
|
$26.2860 / $28.5607 | Buy Now |
DISTI #
IDE-361
|
Techni-Tool, Inc. | Ideal-Tek 361 Scissors, High Precision, Extra Fine, Curved Blade, Miniature Work, 3.54" OAL | 0 |
|
$29.2000 | Buy Now |
DISTI #
IDE-361
|
TestEquity LLC | Ideal-Tek 361 Scissors, High Precision, Extra Fine, Curved Blade, Miniature Work, 3.54" OAL | 0 |
|
$29.2000 | Buy Now |