Part Details for 3610KL-05W-B50-D00 by NMB Technologies Corporation
Overview of 3610KL-05W-B50-D00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for 3610KL-05W-B50-D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4027
|
Newark | Axial Fan, 92Mm, 24Vdc, 160Ma, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:54.7Cfm, Noise Rating:41Dba, Power Rating:3.84W, Rated Speed:3200Rpm Rohs Compliant: Yes |Nmb Technologies 3610KL-05W-B50-D00 Min Qty: 60 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 10V to 25V 54.7CFM 41dB 92 X 92 X 25mm | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1703065
|
element14 Asia-Pacific | AXIAL FAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8934 / $10.9440 | Buy Now |
DISTI #
1703065
|
Farnell | AXIAL FAN RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$5.5727 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 92x25mm, 24VDC, 54.7CFM, Rib, Ball Bearing, 2 Wire Leads | 23 |
|
$93.6000 | Buy Now |
Part Details for 3610KL-05W-B50-D00
3610KL-05W-B50-D00 CAD Models
3610KL-05W-B50-D00 Part Data Attributes
|
3610KL-05W-B50-D00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610KL-05W-B50-D00
NMB Technologies Corporation
FAN DC AXIAL 24V 92X25 3200 RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 54.7 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 41 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.826 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 3.84 W | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25 mm |