Part Details for 3610SB-05W-B30-E00 by NMB Technologies Corporation
Overview of 3610SB-05W-B30-E00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 3610SB-05W-B30-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15572-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
122 In Stock |
|
$7.3669 / $9.2600 | Buy Now |
DISTI #
2852126
|
element14 Asia-Pacific | AXIAL FAN, 92MM, 24VDC, 41.3CFM, 28DB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4225 / $10.3871 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 92x25mm, 24VDC, 41.3CFM, Flange, 2-Wire | 50 |
|
$80.5600 | Buy Now |
Part Details for 3610SB-05W-B30-E00
3610SB-05W-B30-E00 CAD Models
3610SB-05W-B30-E00 Part Data Attributes
|
3610SB-05W-B30-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610SB-05W-B30-E00
NMB Technologies Corporation
FAN AXIAL 92X25MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 39.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 25 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.05 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 1.2 W | |
Rated Voltage | 24 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25 mm |