Part Details for 3610VL-04W-B20-B00 by NMB Technologies Corporation
Overview of 3610VL-04W-B20-B00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3610VL-04W-B20-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks | 0 |
|
$11.3300 | Buy Now |
Part Details for 3610VL-04W-B20-B00
3610VL-04W-B20-B00 CAD Models
3610VL-04W-B20-B00 Part Data Attributes
|
3610VL-04W-B20-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610VL-04W-B20-B00
NMB Technologies Corporation
FAN AXIAL 92X25MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 54 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 35.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.08 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.2 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 135 g | |
Width | 25 mm |