Part Details for 3610VL-04W-B70-E00 by NMB Technologies Corporation
Overview of 3610VL-04W-B70-E00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3610VL-04W-B70-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3139
|
Newark | Axial Fan,92Mm,12V,96.4Cfm,51Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:96.4Cfm, Noise Rating:51Dba, Power Rating:8.64W, Rated Speed:5600Rpmrohs Compliant: Yes |Nmb Technologies 3610VL-04W-B70-E00 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P14696-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Box |
642 In Stock |
|
$12.5833 / $17.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$11.3300 | Buy Now |
DISTI #
1886517
|
element14 Asia-Pacific | AXIAL FAN,92MM,12V,96.4CFM,51dBA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.9650 / $17.4617 | Buy Now |
DISTI #
1886517
|
Farnell | AXIAL FAN,92MM,12V,96.4CFM,51dBA RoHS: Compliant Min Qty: 1 Lead time: 77 Weeks, 3 Days Container: Each | 0 |
|
$16.1836 / $21.4737 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 92x25mm, 12VDC, 96.4CFM, Flange, 2-Wire | 50 |
|
$93.1000 | Buy Now |
Part Details for 3610VL-04W-B70-E00
3610VL-04W-B70-E00 CAD Models
3610VL-04W-B70-E00 Part Data Attributes
|
3610VL-04W-B70-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610VL-04W-B70-E00
NMB Technologies Corporation
FAN AXIAL 92X25MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 85.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 12.19 mmH2O | |
Rated Current | 0.72 A | |
Rated Power | 8.7 W | |
Rated Voltage | 12 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 135 g | |
Width | 25 mm |