Part Details for 3610VL-04W-B79-B50 by NMB Technologies Corporation
Overview of 3610VL-04W-B79-B50 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3610VL-04W-B79-B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3141
|
Newark | Axial Fan,92Mm,12V,96.4Cfm,51Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:85.8Cfm, Noise Rating:51Dba, Power Rating:-, Rated Speed:5600Rpm Rohs Compliant: Yes |Nmb Technologies 3610VL-04W-B79-B50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$13.7000 / $14.8400 | Buy Now |
DISTI #
P14700-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Box |
2520 In Stock |
|
$12.5209 / $17.0800 | Buy Now |
|
Future Electronics | 92mm X 25mm DC axial fan. Rib mounting, Tach 3 wire termination RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$14.4700 | Buy Now |
DISTI #
000000000003799068
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer Min Qty: 1 | 1520 |
|
$12.0900 / $15.7500 | Buy Now |
DISTI #
3941667
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$17.2268 / $23.3677 | Buy Now |
DISTI #
3941667
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 79 |
|
$17.6189 / $25.7959 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 92x25mm, 12VDC, 96.4CFM, Rib, Tachometer, 3-Wire | 50 |
|
$50.8500 | Buy Now |
Part Details for 3610VL-04W-B79-B50
3610VL-04W-B79-B50 CAD Models
3610VL-04W-B79-B50 Part Data Attributes
|
3610VL-04W-B79-B50
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610VL-04W-B79-B50
NMB Technologies Corporation
FAN AXIAL 92X25MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 85.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 12.19 mmH2O | |
Rated Current | 0.72 A | |
Rated Power | 8.7 W | |
Rated Voltage | 12 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 135 g | |
Width | 25 mm |