Part Details for 36178 (ALTERNATE: 00051131361782) by 3M
Overview of 36178 (ALTERNATE: 00051131361782) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36178 (ALTERNATE: 00051131361782)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74548517
|
RS | Hookit Blue Abrasive Disc 321U, 36178, 6 in, 240 grade, Multi-hole | 3M 36178 RoHS: Not Compliant Min Qty: 4 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$53.7100 | RFQ |