-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDG R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2559
|
Newark | Budg R 22-16 Comm 22-18 Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 36189 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6057 |
|
$0.1390 / $0.1640 | Buy Now |
DISTI #
A28264-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
29481 In Stock |
|
$0.1127 / $0.2500 | Buy Now |
DISTI #
36189
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece - Bulk (Alt: 36189) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 26 Weeks, 0 Days Container: Bulk | 1978 Factory Stock |
|
$0.1192 | Buy Now |
DISTI #
13H2559
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece - Bulk (Alt: 13H2559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 6057 Partner Stock |
|
$0.1520 / $0.2500 | Buy Now |
DISTI #
571-36189
|
Mouser Electronics | Terminals BUDG R 22-16 COMM 22 RoHS: Compliant | 25227 |
|
$0.1180 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Box | 0Box |
|
$0.1059 | Buy Now |
DISTI #
AMP36189
|
Heilind Electronics | BUDG R 22-16 COMM 22-18 MIL 4 | Americas - 0 in Stock |
|
$0.1262 / $0.1343 | Buy Now |
|
Onlinecomponents.com | BUDG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
31273 In Stock |
|
$0.1077 / $0.1338 | Buy Now |
DISTI #
36189
|
TTI | Terminals BUDG R 22-16 COMM 22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
36189
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece - Bulk (Alt: 36189) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 26 Weeks, 0 Days Container: Bulk | 1978 Factory Stock |
|
$0.1192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36189
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36189
TE Connectivity
BUDG R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 36189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-321897-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 36189 vs 1-321897-5 |
140544 | RINGTONGUE 20-16AWG | TE Connectivity | 36189 vs 140544 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 36189 vs 696422-3 |
33647 | BUDGET RING 16-14 5/16 | TE Connectivity | 36189 vs 33647 |
321884-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 36189 vs 321884-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 36189 vs 2-321891-1 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 36189 vs 130036 |
165405 | P.G. RING DIN | TE Connectivity | 36189 vs 165405 |
322363-1 | DG 22-16COM22-18MIL HR AU R 4 | TE Connectivity | 36189 vs 322363-1 |
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 36189 vs BACT12M130 |