Part Details for 3625/20 100M by 3M Interconnect
Overview of 3625/20 100M by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3625/20 100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3625/20100M-DS-ND
|
DigiKey | CBL RIBN 20COND 0.039 GRY METER Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
200 In Stock |
|
$3.0521 / $5.8600 | Buy Now |
DISTI #
3M159010-ND
|
DigiKey | CBL RIBN 20COND 0.039 GRY 328.1' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$167.4122 / $320.6600 | Buy Now |
DISTI #
MMM7000058229
|
Heilind Electronics | 7000058229 80610707384 20/CAB/RC/TYP1/1MM/28AWG/STR/1 | Americas - 24 in Stock |
|
$196.1594 / $212.5060 | Buy Now |
DISTI #
MMM7000058229
|
Interstate Connecting Components | 7000058229 80610707384 20/CAB/RC/TYP1/1MM/28AWG/STR/1 | 5 |
|
$196.1594 / $212.5060 | Buy Now |