Part Details for 3625/24(100M) (ALTERNATE: 00054007545637) by 3M
Overview of 3625/24(100M) (ALTERNATE: 00054007545637) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3625/24(100M) (ALTERNATE: 00054007545637)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74633143
|
RS | Cable, Round Conductor Flat, 3625 Series, 24 conductors, 28 AWG, 100 m | 3M 3625/24(100M) RoHS: Not Compliant Min Qty: 2 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: ft. Coil | 0 |
|
$237.7720 | RFQ |