Part Details for 3625/26 30M by 3M Interconnect
Overview of 3625/26 30M by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3625/26 30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M158033-30-ND
|
DigiKey | CBL RIBN 26COND 0.039 GRAY 98.4' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
40 In Stock |
|
$76.4778 / $154.7200 | Buy Now |
DISTI #
3M158033-1-ND
|
DigiKey | CBL RIBN 26COND 0.039 GRAY 3.28' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11 In Stock |
|
$4.4318 / $7.6300 | Buy Now |
DISTI #
3M158033-5-ND
|
DigiKey | CBL RIBN 26COND 0.039 GRAY 16.4' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9613 / $29.7100 | Buy Now |
DISTI #
3M158033-10-ND
|
DigiKey | CBL RIBN 26COND 0.039 GRAY 32.8' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3907 / $53.7200 | Buy Now |
DISTI #
MMM7000058223
|
Heilind Electronics | 7000058223 80610707228 26/CAB/RC/TYP1/1MM/28AWG/STR/3 | Americas - 0 in Stock |
|
$89.6102 / $93.9462 | Buy Now |