Part Details for 3626-6024 by 3M Interconnect
Overview of 3626-6024 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3626-6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1797
|
Newark | Header Connector, cable Mount, plug,24 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |3M 3626-6024 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.0900 | Buy Now |
DISTI #
3626-6024-ND
|
DigiKey | CONN RCPT 24P IDC 26-28AWG GOLD Min Qty: 360 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3859 | Buy Now |
DISTI #
7100251676
|
Avnet Americas | Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251676) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 135 |
|
$2.1892 | Buy Now |
DISTI #
7010319090
|
Avnet Americas | Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount (Alt: 7010319090) RoHS: Compliant Min Qty: 360 Package Multiple: 360 | 0 |
|
RFQ | |
DISTI #
517-3626-6024
|
Mouser Electronics | Headers & Wire Housings 24P IDC SOCKET | 0 |
|
$4.0200 | Order Now |
DISTI #
MMM7100251676
|
Heilind Electronics | 7010319090 80610149769 24/SKT/OP/SRC/3OAVG | Americas - 0 in Stock |
|
$3.9298 / $4.0547 | Buy Now |
Part Details for 3626-6024
3626-6024 CAD Models
3626-6024 Part Data Attributes
|
3626-6024
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3626-6024
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.64 inch | |
Body Length | 1.38 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |
Alternate Parts for 3626-6024
This table gives cross-reference parts and alternative options found for 3626-6024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3626-6024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3626-6024 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3626-6024 vs 3626-6024 |
3626-H600 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3626-6024 vs 3626-H600 |
87124-1000 | HEADER CONNECTOR,CABLE MNT,PLUG,24 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | 3626-6024 vs 87124-1000 |
3626-K624 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3626-6024 vs 3626-K624 |
3626-G624 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3626-6024 vs 3626-G624 |
3626-J624 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3626-6024 vs 3626-J624 |
3626-K624 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3626-6024 vs 3626-K624 |
3626-H624 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3626-6024 vs 3626-H624 |
3626-J624 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3626-6024 vs 3626-J624 |
87124-3650 | HEADER CONNECTOR,CABLE MNT,PLUG,24 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | 3626-6024 vs 87124-3650 |