Part Details for 3626 by Adafruit Industries
Overview of 3626 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8256
|
Newark | Large Panel-Mount Digital Power Meter - 6.5V To 100Vdc Up To 20A |Adafruit 3626 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 | Buy Now |
DISTI #
1528-2447-ND
|
DigiKey | MULTI METER MULTIPLE LCD PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
46 In Stock |
|
$17.5000 | Buy Now |
DISTI #
485-3626
|
Mouser Electronics | Adafruit Accessories Large Panel-Mount Digital Power Meter - 6.5V to 100VDC up to 20A | 7 |
|
$17.5000 | Buy Now |
DISTI #
V99:2348_19815964
|
Arrow Electronics | Large Panel-Mount Digital Power Meter - 6.5V to 100VDC up to 20A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1740 | Americas - 14 |
|
$2.3477 / $17.5000 | Buy Now |
DISTI #
72493805
|
RS | Large Panel-Mount Digital Power Meter - 6.5V to 100VDC up to 20A | Adafruit Industries 3626 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5000 | RFQ |
DISTI #
27614805
|
Verical | Large Panel-Mount Digital Power Meter - 6.5V to 100VDC up to 20A Min Qty: 3 Package Multiple: 1 Date Code: 1740 | Americas - 14 |
|
$17.5000 | Buy Now |
Part Details for 3626
3626 CAD Models
3626 Part Data Attributes
|
3626
Adafruit Industries
Buy Now
|
Compare Parts:
3626
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |