-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS FLAG R 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2781
|
Newark | Terminal, solis Flag R 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 36269 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 / $1.1900 | Buy Now |
DISTI #
A28057-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
608 In Stock |
|
$0.8352 / $1.5000 | Buy Now |
DISTI #
36269
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece - Bulk (Alt: 36269) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 4225 Factory Stock |
|
$0.8343 / $1.0040 | Buy Now |
DISTI #
1300970173
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece - Bulk (Alt: 1300970173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-36269
|
Mouser Electronics | Terminals SOLISTRND FLAG TERM 12-10 SIZE 6 RoHS: Compliant | 1031 |
|
$0.8770 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.8320 | Buy Now |
|
Bisco Industries | 1057 |
|
Buy Now | ||
DISTI #
AMP36269
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 12-10 6 | Americas - 0 in Stock |
|
$0.9234 / $1.0878 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 12-10 6 RoHS: Compliant |
5802 In Stock |
|
$0.8720 / $1.3350 | Buy Now |
DISTI #
61142289
|
Verical | Ring Tongue Terminal 10-12AWG Copper 17.83mm Tin SOLISTRAND™ Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2151 | Americas - 5450 |
|
$1.1307 / $1.7748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36269
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36269
TE Connectivity
TERMINAL,SOLIS FLAG R 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 36269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | TE Connectivity | 36269 vs 41124 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 36269 vs 2-35135-2 |
2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | TE Connectivity | 36269 vs 2-33459-6 |
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 36269 vs 30972 |
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 36269 vs 51979-3 |