Part Details for 3627-6003UB by 3M Electronics
Overview of 3627-6003UB by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3627-6003UB
3627-6003UB CAD Models
3627-6003UB Part Data Attributes
|
3627-6003UB
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
3627-6003UB
3M Electronics
24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3627-6003UB
This table gives cross-reference parts and alternative options found for 3627-6003UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3627-6003UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3627-6003UG | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 3627-6003UB vs N3627-6003UG |
N3627-6003UB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3627-6003UB vs N3627-6003UB |
N3627-6003 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | 3M Interconnect | 3627-6003UB vs N3627-6003 |
3627-6003UG | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-6003UB vs 3627-6003UG |
3627-6003UB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 3627-6003UB vs 3627-6003UB |
N3627-6003UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3627-6003UB vs N3627-6003UB |
N3627-6003RB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3627-6003UB vs N3627-6003RB |
N3627-6003UG | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 3627-6003UB vs N3627-6003UG |
N3627-6003RB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 3627-6003UB vs N3627-6003RB |