Part Details for 36274 by Wiha Quality Tools
Overview of 36274 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1607
|
Newark | Wiha Softfinish Ergonomic Screwdrivers, Type: Torx, Size: T10 X 80 Mm, Features: Blades Made Of Chrome Moly Cvm Steel For Incredible Durability, Ergonomic Grip Reduces Hand Fatigue Rohs Compliant: Yes |Wiha 36274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$6.9200 | Buy Now |
DISTI #
431-1137-ND
|
DigiKey | SCREWDRIVER TORX T10 7.52" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1900 | Buy Now |
DISTI #
596-36274
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Torx Screwdriver T10 | 14 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.2500 / $10.9200 | Buy Now | |
DISTI #
1643828
|
element14 Asia-Pacific | Wiha SoftFinish Ergonomic Screwdrivers, Type: Torx, Size: T10 x 80 mm, Features: Blades made of chrome moly CVM steel for incredible durability, ergonomic grip reduces hand fatigue RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$8.2240 | Buy Now |
DISTI #
881SC6274
|
Techni-Tool, Inc. | Wiha 36274 Screwdriver, Torx, T10 Size, 60mm Blade, Steel, Chrome, SoftFinish Handle, 7.5" OAL | 4 |
|
$6.2300 | Buy Now |
DISTI #
881SC6274
|
TestEquity LLC | Wiha 36274 Screwdriver, Torx, T10 Size, 60mm Blade, Steel, Chrome, SoftFinish Handle, 7.5" OAL | 4 |
|
$6.2300 | Buy Now |