Part Details for 3627453226152K by TE Connectivity
Overview of 3627453226152K by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3627453226152K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1525
|
Newark | Power Inductor, 1.5Mh, Unshielded, 0.04A Rohs Compliant: Yes |Sigmainductors Te Connectivity 3627453226152K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5500 / $0.6800 | Buy Now |
DISTI #
279-3627453226152K
|
Mouser Electronics | Power Inductors - SMD 3627 453226 1500UH 10% RoHS: Compliant | 0 |
|
$0.3460 / $0.8400 | Order Now |
DISTI #
AMP4-2176637-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3218 / $0.3758 | Buy Now | |
DISTI #
AMP4-2176637-0
|
Interstate Connecting Components | 0 |
|
$0.3218 / $0.3758 | Buy Now |