Part Details for 3631 by Conductive Containers Inc
Overview of 3631 by Conductive Containers Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0773
|
Newark | Correc-Pak Shippers 4 X 4 X 2" |Conductive Containers 3631 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.6800 | Buy Now |
DISTI #
2079-3631-ND
|
DigiKey | CORREC-PAK SHIPPER 4 X 4 X 2" ID Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
116 In Stock |
|
$4.4192 / $6.2100 | Buy Now |
DISTI #
265ST3631
|
Techni-Tool, Inc. | Conductive Containers 3631 Corstat, Correc-Pak, Groundable, Shipper with Foam, 4in x 4in x 2in | 94 |
|
$4.3000 | Buy Now |