Part Details for 3631B220ML by TE Connectivity
Overview of 3631B220ML by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3631B220ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2691
|
Newark | Surface Mount Power Inductor, 3631 Series, 22 H, 20%, Shielded, 0.062 Ohm, 2.3 A Rohs Compliant: Yes |Sigmainductors Te Connectivity 3631B220ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 419 |
|
$1.0100 / $1.6800 | Buy Now |
DISTI #
36AC3957
|
Newark | 3631B 22Uh 20% Fio |Sigmainductors Te Connectivity 3631B220ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.7400 | Buy Now |
DISTI #
18R3787
|
Newark | 3631B 22Uh 20% Fio |Sigmainductors Te Connectivity 3631B220ML Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $0.7520 | Buy Now |
DISTI #
A106107CT-ND
|
DigiKey | FIXED IND 22UH 2.3A 62 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1931 In Stock |
|
$0.7243 / $1.6200 | Buy Now |
DISTI #
1625812-4
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.3 A, Shielded, 2.3 A, 12.7mm x 12.7mm x 6mm - Tape and Reel (Alt: 1625812-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.6133 / $0.6924 | Buy Now |
|
Onlinecomponents.com | 3631B 22UH 20% FIO<br/>Shielded Power Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.6790 / $0.9890 | Buy Now |
DISTI #
1625812-4
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.3 A, Shielded, 2.3 A, 12.7mm x 12.7mm x 6mm - Tape and Reel (Alt: 1625812-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.6133 / $0.6924 | Buy Now |
DISTI #
1625812-4
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.3 A, Shielded, 2.3 A, 12.7mm x 12.7mm x 6mm - Tape and Reel (Alt: 1625812-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.6133 / $0.6924 | Buy Now |
DISTI #
TE Connectivity 3631B220ML
|
PEI Genesis | General Purpose Inductor 22uH | 1200 |
|
Buy Now | |
DISTI #
1625812-4
|
Avnet Abacus | Inductor Power Shielded Wirewound 22uH 20% 1KHz 30Q-Factor Ferrite 2.3A SMD T/R (Alt: 1625812-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3631B220ML
3631B220ML CAD Models
3631B220ML Part Data Attributes
|
3631B220ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3631B220ML
TE Connectivity
1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 0.062 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |