Part Details for 363293-000 by TE Connectivity
Overview of 363293-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 363293-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
363293-000
|
Avnet Americas | MIX-NOZZLES - Bulk (Alt: 363293-000) RoHS: Compliant Min Qty: 410 Package Multiple: 10 Container: Bulk | 0 |
|
$7.8824 / $9.4856 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 410 Package Multiple: 10 Container: Box | 0Box |
|
$8.5700 | Buy Now |
DISTI #
RYCAES-S1125-MIX-NOZZLE
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAES-S1125-MIX-NOZZLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AES-S1125- MIX-NOZZLE RoHS: Compliant |
134 In Stock |
|
$8.4300 / $11.4000 | Buy Now |
DISTI #
363293-000
|
TTI | Cable Mounting & Accessories AES-S1125-MIX-NOZZLE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 130 In Stock |
|
$8.6800 / $11.8000 | Buy Now |
DISTI #
RYCAES-S1125-MIX-NOZZLE
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAES-S1125-MIX-NOZZLE | 0 |
|
Buy Now | |
DISTI #
363293-000
|
Avnet Abacus | (Alt: 363293-000) RoHS: Compliant Min Qty: 410 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AES-S1125- MIX-NOZZLE RoHS: Compliant |
134 In Stock |
|
$8.4300 / $11.4000 | Buy Now |
Part Details for 363293-000
363293-000 CAD Models
363293-000 Part Data Attributes:
|
363293-000
TE Connectivity
Buy Now
|
Compare Parts:
363293-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |