Part Details for 364-10-101-00-580000 by Mill-Max Mfg Corp
Overview of 364-10-101-00-580000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364-10-101-00-580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-10-101-00-580000-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$8.6361 / $14.2900 | Buy Now |
DISTI #
575-3641010100580000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 12 |
|
$1.3000 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.7500 | Buy Now |
DISTI #
000000000005679715
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$0.8170 / $12.8500 | Buy Now |
Part Details for 364-10-101-00-580000
364-10-101-00-580000 CAD Models
364-10-101-00-580000 Part Data Attributes:
|
364-10-101-00-580000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
364-10-101-00-580000
Mill-Max Mfg Corp
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 364-10-101-00-580000
This table gives cross-reference parts and alternative options found for 364-10-101-00-580000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 364-10-101-00-580000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
364-40-101-00-580000 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 364-10-101-00-580000 vs 364-40-101-00-580000 |
364-90-101-00-580000 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 364-10-101-00-580000 vs 364-90-101-00-580000 |