There are no models available for this part yet.
Overview of 364-10-111-00-580000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75800-002 | Amphenol Communications Solutions | MINI JUMP TERMINAL | |
10142958-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
10106125-8000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Right Angle, Header. |
Price & Stock for 364-10-111-00-580000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
364-10-111-00-580000-ND
|
DigiKey | SINGLE ROW INTERCONNECT HEADER Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7841 | Buy Now | |
DISTI #
575-3641011100580000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$3.9800 / $4.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.6800 | Buy Now | ||
Bisco Industries | 504 |
|
Buy Now | ||||
DISTI #
66754387
|
Verical | Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 504 |
|
$10.8599 / $23.8593 | Buy Now | |
DISTI #
000000000005679723
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.2000 / $16.0600 | Buy Now |
CAD Models for 364-10-111-00-580000 by Mill-Max Mfg Corp
Part Data Attributes for 364-10-111-00-580000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|