Part Details for 3641108011 by Cinch Connectivity Solutions
Overview of 3641108011 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3641108011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3176
|
Newark | Connector Accessories Marker Strip Straight/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions 3641108011 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8510 / $1.3500 | Buy Now |
DISTI #
2266-3641108011-ND
|
DigiKey | CONNECTOR ACCESSORIES MARKER STR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$0.5300 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Marker Strip Straight RoHS: Compliant |
2484 In Stock |
|
$0.8910 / $1.3390 | Buy Now |
DISTI #
80555316
|
Verical | Accessories for Connectors Min Qty: 50 Package Multiple: 25 | Americas - 975 |
|
$1.3155 / $1.7748 | Buy Now |
DISTI #
Cinch Connector Div. 3641108011
|
PEI Genesis | Connector Accessories Marker | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Marker Strip Straight RoHS: Compliant |
2484 In Stock |
|
$0.8910 / $1.3390 | Buy Now |