Part Details for 364198-E by TE Connectivity
Overview of 364198-E by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364198-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4906
|
Newark | Connector Housing, Rcpt, 2Pos, 2.54Mm, Product Range:Maxibridge Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:Erni Maxibridge Series Female Crimp Contacts Rohs Compliant: Yes |Erni Te Connectivity 364198-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$1.4500 | Buy Now |
DISTI #
2684-364198-E-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4017 In Stock |
|
$1.2529 / $2.4200 | Buy Now |
DISTI #
305-364198
|
Mouser Electronics | Headers & Wire Housings 2-PIN,VERTICAL,CRIMP RoHS: Compliant | 2798 |
|
$1.1900 / $2.4000 | Buy Now |
|
Future Electronics | SRCBUG A 254 2 2 CSI 112 E1 ADV TRAY J RoHS: Compliant pbFree: Yes Min Qty: 182 Package Multiple: 182 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.1200 / $1.2000 | Buy Now |
DISTI #
ERN364198
|
Heilind Electronics | MAXIBRIDGE FEMALE CONNECTOR 2-PIN VERTICAL CRIMP | Americas - 49 in Stock |
|
$1.4290 / $1.4525 | Buy Now |
|
Onlinecomponents.com | SRCBUG A 2,54 2 2 CSI 112 E1 ADV TRAY J RoHS: Compliant |
22 In Stock 1820 On Order |
|
$0.9200 / $1.4800 | Buy Now |
DISTI #
364198-E
|
TTI | Headers & Wire Housings 2-PIN,VERTICAL,CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1820 Package Multiple: 182 Container: Tray | Americas - 0 |
|
$1.0900 | Buy Now |
DISTI #
ERN364198
|
Interstate Connecting Components | MAXIBRIDGE FEMALE CONNECTOR 2-PIN VERTICAL CRIMP | 16 |
|
$1.4290 / $1.4525 | Buy Now |
DISTI #
364198-E
|
Avnet Abacus | Conn Housing Wire to Board Receptacle 2 POS 2.54mm ST Cable Mount Tray (Alt: 364198-E) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 17 Weeks, 0 Days | Abacus - 3640 |
|
Buy Now | |
DISTI #
364198-E
|
Avnet Asia | Conn Housing Wire to Board Receptacle 2 POS 2.54mm ST Cable Mount Tray (Alt: 364198-E) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 14 Weeks, 2 Days | 0 |
|
$0.8118 / $0.9857 | Buy Now |
Part Details for 364198-E
364198-E CAD Models
364198-E Part Data Attributes
|
364198-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
364198-E
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |