-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5703
|
Newark | Terminal,solis R 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 36451 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
36451-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4850 In Stock |
|
$0.1836 / $0.3900 | Buy Now |
DISTI #
36451
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece - Bulk (Alt: 36451) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 28004500 Factory Stock |
|
RFQ | |
DISTI #
571-36451
|
Mouser Electronics | Terminals RING 12-10AWG #10 RoHS: Compliant | 0 |
|
$0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1728 | Buy Now |
DISTI #
AMP36451
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 10 | Americas - 0 in Stock11250 On Order |
|
$0.2067 / $0.2225 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 10 RoHS: Compliant |
2731 In Stock |
|
$0.1782 / $0.2508 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 1208 |
|
$0.6400 / $1.6000 | Buy Now | |
DISTI #
36451
|
TTI | Terminals RING 12-10AWG #10 Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1780 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36451
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36451
TE Connectivity
TERMINAL,SOLIS R 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 36451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 36451 vs 2-32994-1 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 36451 vs 2-35135-2 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 36451 vs 51979-1 |
2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | TE Connectivity | 36451 vs 2-33459-6 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 36451 vs 31114-3 |
326889 | TERMINAL,DG R 12-10 6 | TE Connectivity | 36451 vs 326889 |
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 36451 vs 51979-3 |
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 36451 vs 30972 |
51979-2 | TERMINAL,COPALUM 12-10 10 | TE Connectivity | 36451 vs 51979-2 |
31114 | TERMINAL,BUDG R 12-10 10 | TE Connectivity | 36451 vs 31114 |