Part Details for 364KNT by Bomar Interconnect Products Inc
Overview of 364KNT by Bomar Interconnect Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364KNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K0300
|
Newark | Knurled Nut, Bnc Coaxial Pc Board Conn, Accessory Type:Knurled Nut, For Use With:Bnc Connectors, Product Range:- Rohs Compliant: Yes |Bomar Interconnect 364KNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70000365
|
RS | Knurl Nut, 0.461 in., 0.576 in., 0.099 in., 1/2-28 UNEF-2B, Narrow Nut | Bomar Interconnect Products 364KNT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1375 |
|
$2.6400 / $3.1400 | Buy Now |
DISTI #
364KNT
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 19222 |
|
RFQ |