Part Details for 365 by Renata Batteries
Overview of 365 by Renata Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-365-ND
|
DigiKey | BATT SILVER OXIDE 1.55V Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.6400 / $2.0000 | Buy Now |
Part Details for 365
365 CAD Models
365 Part Data Attributes
|
365
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
365
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.047Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.047 Ah | |
Diameter | 11.6 mm | |
Height | 1.65 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.75 g |