Part Details for 36501J10NJTDG by TE Connectivity
Overview of 36501J10NJTDG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36501J10NJTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3979
|
Newark | 3650 0603 10Nh 5% 2K Rl |Sigmainductors Te Connectivity 36501J10NJTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 46020 |
|
$0.2130 | Buy Now |
DISTI #
18R3856
|
Newark | Chip Inductor 10Nh 700Ma 5% 4800Mhz, Inductance:10Nh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:4.8Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501J10NJTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now |
DISTI #
A102561CT-ND
|
DigiKey | FIXED IND 10NH 700MA 130MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1288 In Stock |
|
$0.1676 / $0.3700 | Buy Now |
DISTI #
279-36501J10NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0603 10nH 5% 2K RL RoHS: Compliant | 3422 |
|
$0.1650 / $0.3700 | Buy Now |
DISTI #
70063834
|
RS | Inductor, High Frequency, Ind 0.01 uH, Tol 5%, Cur-Rtg 0.7 A, SMT, 0603 | TE Connectivity 36501J10NJTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2090 | RFQ |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 10nH 5% 250MHz 31Q-Factor 700mA 130mOhm DCR 0603 T/R RoHS: Compliant |
46020 Partner Stock |
|
$0.1228 / $0.1556 | Buy Now |
DISTI #
16498502
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor 0.7A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 46000 |
|
$0.1550 / $0.1740 | Buy Now |
DISTI #
77311504
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor 0.7A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.2217 | Buy Now |
DISTI #
TE Connectivity 36501J10NJTDG
|
PEI Genesis | General Purpose Inductor 0.01 | 50020 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Unshielded Wirewound 10nH 5% 250MHz 31Q-Factor 700mA 130mOhm DCR 0603 T/R RoHS: Compliant |
46020 Partner Stock |
|
$0.1228 / $0.1556 | Buy Now |
Part Details for 36501J10NJTDG
36501J10NJTDG CAD Models
36501J10NJTDG Part Data Attributes
|
36501J10NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501J10NJTDG
TE Connectivity
1 ELEMENT, 0.01uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501J10NJTDG
This table gives cross-reference parts and alternative options found for 36501J10NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501J10NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-R01-JBW | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | 36501J10NJTDG vs CI0603-R01-JBW |
0603WL100JT | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 36501J10NJTDG vs 0603WL100JT |
CI0603-R01-JBQ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | 36501J10NJTDG vs CI0603-R01-JBQ |
0603R-10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 36501J10NJTDG vs 0603R-10NJ |
36501J010JTDG | GENERAL PURPOSE INDUCTOR | TE Connectivity | 36501J10NJTDG vs 36501J010JTDG |
CI0603-R01-JTW | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | 36501J10NJTDG vs CI0603-R01-JTW |
WQCW1608Z0J10NPB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 36501J10NJTDG vs WQCW1608Z0J10NPB |