Part Details for 36502AR12JTDG by TE Connectivity
Overview of 36502AR12JTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502AR12JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1448
|
Newark | Inductor, 120Nh, 400Ma, 5%, 1.1Ghz, 0805, Inductance:120Nh, Dc Resistance Max:0.51Ohm, Self Resonant Frequency:1.1Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:36502A Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36502AR12JTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 / $0.3740 | Buy Now |
DISTI #
A103760CT-ND
|
DigiKey | FIXED IND 120NH 400MA 510MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
173 In Stock |
|
$0.1635 / $0.3600 | Buy Now |
DISTI #
4-1624113-8
|
Avnet Americas | Wirewound Inductor, 120 nH, 510 Milliohm, ± 5%, 1.1 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 4-1624113-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
279-36502AR12JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 0.12uH 5% 2K RL RoHS: Compliant | 2533 |
|
$0.1850 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 3650 2A 0.12uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
4-1624113-8
|
Avnet Abacus | Wirewound Inductor, 120 nH, 510 Milliohm, � 5%, 1.1 GHz, 400 mA, 0805 [2012 Metric] (Alt: 4-1624113-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 0.12uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36502AR12JTDG
36502AR12JTDG CAD Models
36502AR12JTDG Part Data Attributes:
|
36502AR12JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502AR12JTDG
TE Connectivity
1 ELEMENT, 0.12uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36502AR12JTDG
This table gives cross-reference parts and alternative options found for 36502AR12JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502AR12JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-R12-JTW | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 36502AR12JTDG vs CI0805-R12-JTW |
CI0805-R12-JBW | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 36502AR12JTDG vs CI0805-R12-JBW |
CI0805-R12-JBQ | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 36502AR12JTDG vs CI0805-R12-JBQ |
IWC0805DR12R-3J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805 | LAIRD PLC | 36502AR12JTDG vs IWC0805DR12R-3J |
CI0805-R12-JTQ | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 36502AR12JTDG vs CI0805-R12-JTQ |
WRFI0805-S-R12JT | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | 36502AR12JTDG vs WRFI0805-S-R12JT |
FHW0805UCR12JGB | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | 36502AR12JTDG vs FHW0805UCR12JGB |