Part Details for 36502AR30JTDG by TE Connectivity
Overview of 36502AR30JTDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502AR30JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1456
|
Newark | Surface Mount High Frequency Inductor, 36502A Series, 300 Nh, 5%, 0805 [2012 Metric], 620 Mhz Rohs Compliant: Yes |Te Connectivity 36502AR30JTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 702 |
|
$0.3070 / $0.4780 | Buy Now |
DISTI #
60R0384
|
Newark | Surface Mount High Frequency Inductor, 36502A Series, 300 Nh, 5%, 0805 [2012 Metric], 620 Mhz |Sigmainductors Te Connectivity 36502AR30JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
36502AR30JTDG-ND
|
DigiKey | FIXED IND 300NH 330MA 1.2OHM SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2115 | Buy Now |
DISTI #
5-1624113-6
|
Avnet Americas | Wirewound Inductor, 300 nH, 1.2 Ohm, ± 5%, 620 MHz, 330 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 5-1624113-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
279-36502AR30JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 0.30uH 5% 2K RL RoHS: Compliant | 2393 |
|
$0.1850 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 3650 2A 0.30uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
5-1624113-6
|
Avnet Americas | Wirewound Inductor, 300 nH, 1.2 Ohm, ± 5%, 620 MHz, 330 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 5-1624113-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
5-1624113-6
|
Avnet Americas | Wirewound Inductor, 300 nH, 1.2 Ohm, ± 5%, 620 MHz, 330 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 5-1624113-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
5-1624113-6
|
Avnet Abacus | Wirewound Inductor, 300 nH, 1.2 Ohm, � 5%, 620 MHz, 330 mA, 0805 [2012 Metric] (Alt: 5-1624113-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1265535RL
|
element14 Asia-Pacific | INDUCTOR, R30, 5%, 0805 CASE RoHS: Compliant Min Qty: 100 Container: Reel | 702 |
|
$0.1681 / $0.2892 | Buy Now |
Part Details for 36502AR30JTDG
36502AR30JTDG CAD Models
36502AR30JTDG Part Data Attributes
|
36502AR30JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502AR30JTDG
TE Connectivity
1 ELEMENT, 0.3uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 620 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |