Part Details for 365668-000 by TE Connectivity
Overview of 365668-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 365668-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365668-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Plug 1-Position Socket-Contact Cable Mount - Bulk (Alt: 365668-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$311.3784 / $374.7096 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$338.3100 | Buy Now |
|
Onlinecomponents.com | DK-621-0439-4US | 0 |
|
$307.0900 / $747.6600 | Buy Now |
DISTI #
365668-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Plug 1-Position Socket-Contact Cable Mount - Bulk (Alt: 365668-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$311.3784 / $374.7096 | Buy Now |
DISTI #
365668-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Plug 1-Position Socket-Contact Cable Mount - Bulk (Alt: 365668-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$311.3784 / $374.7096 | Buy Now |
DISTI #
RYC2-1199172-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC2-1199172-5 | 0 |
|
Buy Now | |
DISTI #
000000000006149431
|
Sager | Data Bus Components - Connectors DK-621-0439-4US Min Qty: 10 | 0 |
|
$233.0000 / $369.4300 | Buy Now |
|
Master Electronics | DK-621-0439-4US | 0 |
|
$307.0900 / $747.6600 | Buy Now |
Part Details for 365668-000
365668-000 CAD Models
365668-000 Part Data Attributes
|
365668-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
365668-000
TE Connectivity
MIL Series Connector, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |