Part Details for 3659/24 100SF by 3M Interconnect
Overview of 3659/24 100SF by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3659/24 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC24R-100-ND
|
DigiKey | CABLE RIBBON 24COND 0.05 BLACK Min Qty: 100 Lead time: 5 Weeks Container: Spool |
1302 In Stock |
|
$2.5782 / $4.0466 | Buy Now |
DISTI #
19-3659/24100SF-DS-ND
|
DigiKey | CBL RIBN 24COND 0.05 BLK FOOT Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
100 In Stock |
|
$4.0466 / $7.7700 | Buy Now |
DISTI #
MC24R-1-ND
|
DigiKey | CBL RIBN 24COND 0.05 BLACK 1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$4.0868 / $7.0300 | Buy Now |
DISTI #
MC24R-5-ND
|
DigiKey | CBL RIBN 24COND 0.05 BLACK 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
17 In Stock |
|
$15.4738 / $27.0200 | Buy Now |
DISTI #
MC24R-10-ND
|
DigiKey | CBL RIBN 24COND 0.05 BLACK 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$27.8671 / $48.9000 | Buy Now |
DISTI #
MC24R-50-ND
|
DigiKey | CBL RIBN 24COND 0.05 BLACK 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.4594 / $188.7700 | Buy Now |
DISTI #
MC24R-25-ND
|
DigiKey | CBL RIBN 24COND 0.05 BLACK 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3928 / $105.5400 | Buy Now |
DISTI #
MMM7000058371
|
Heilind Electronics | 7000058371 80610802169 24/CAB/RC/RJMTSH/28AWG/STR/.05 | Americas - 0 in Stock |
|
$240.3731 / $268.3362 | Buy Now |