Part Details for 3659/50 by 3M Interconnect
Overview of 3659/50 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3659/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5951
|
Newark | Round-To-Flat Shielded Cable/Jacketed, 50 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Shielded, No. Of Conductors:50Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |3M 3659/50 (Alternate Part Number: 50051138420807 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 39 |
|
$411.7100 | Buy Now |
DISTI #
08WX9924
|
Newark | Ribbon Screened Cable, Round Jacketed Flat, Per M, 50 Core, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes |3M 3659/50 (Alternate Part Number: 50051138420807 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$13.0100 / $21.4200 | Buy Now |
DISTI #
3659/50
|
TTI | Flat Cables RND&FLT JCK/SHLD 50 COND 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$295.6600 / $328.2000 | Buy Now |
Part Details for 3659/50
3659/50 CAD Models
3659/50 Part Data Attributes:
|
3659/50
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3659/50
3M Interconnect
Wire And Cable, 50 Conductor(s), 28AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |