Part Details for 3660A by Vogt AG Verbindungstechnik
Overview of 3660A by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3660A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9626
|
Bürklin Elektronik | Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 6.5 mm, M6, yellow Min Qty: 10 | 273 |
|
$0.1856 / $0.2931 | Buy Now |