-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1098
|
Newark | Rectangular Power Connector, Right Angle, 36638 Series, Through Hole, Header, 48, 2.5 Mm Rohs Compliant: Yes |Molex 36638-0002 (Alternate Part Number: 822350795654 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$15.9500 / $17.6100 | Buy Now |
DISTI #
538-36638-0002
|
Mouser Electronics | Automotive Connectors 48P RA HEADER 1 PORT,BLK,PEG RoHS: Compliant | 1834 |
|
$11.0600 / $13.6200 | Buy Now |
|
Onlinecomponents.com | Conn CMC HDR 48 POS Solder RA Thru-Hole Automotive Carton RoHS: Compliant |
197 Partner Stock |
|
$6.4600 / $8.4400 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
36638-0002
|
TTI | Automotive Connectors 48P RA HEADER 1 PORT,BLK,PEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1132 In Stock |
|
$7.5600 / $11.6400 | Buy Now |
DISTI #
Molex 36638-0002
|
PEI Genesis | Board Connector, Contact | 394 |
|
Buy Now | |
|
Master Electronics | Conn CMC HDR 48 POS Solder RA Thru-Hole Automotive Carton RoHS: Compliant |
197 Partner Stock |
|
$6.4600 / $8.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36638-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
36638-0002
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP6K7, IP6K8, IP6K9K | |
Board Mounting Option | PEG | |
Body Breadth | 1.121 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 70 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | 64320-1311, 64320-3311 | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Rated Current (Power) | 12 A | |
Rated Current (Signal) | 2.5 A | |
Terminal Length | 3.58 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | 70 N |
This table gives cross-reference parts and alternative options found for 36638-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36638-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5007621001 | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, | Molex | 36638-0002 vs 5007621001 |