Part Details for 367 by Keystone Electronics Corp
Overview of 367 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-367-ND
|
DigiKey | ROUND SPACER #6 PHENOLIC 1/4" Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
534-367
|
Mouser Electronics | Standoffs & Spacers PHEN SPCR #6X1/4 RoHS: Compliant | 294 |
|
$0.3800 / $0.5100 | Buy Now |
DISTI #
70182561
|
RS | Spacer, 1/4 Round, Clear Hole, Length .250, Hole Size 6, Phenolic | Keystone Electronics 367 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.2510 | RFQ |
|
Bisco Industries | 105 |
|
Buy Now | ||
DISTI #
KEY367
|
Heilind Electronics | CLEAR HOLE SPACER PHENOLIC | Americas - 911 in Stock |
|
Buy Now | |
DISTI #
66760526
|
Verical | Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Phenolic Min Qty: 65 Package Multiple: 1 | Americas - 70 |
|
$1.2922 | Buy Now |
DISTI #
KEY367
|
Interstate Connecting Components | CLEAR HOLE SPACER PHENOLIC | 212 |
|
Buy Now | |
DISTI #
KEY367
|
DB Roberts | CLEAR HOLE SPACER PHENOLIC | 559 |
|
Buy Now |
Part Details for 367
367 CAD Models
367 Part Data Attributes
|
367
Keystone Electronics Corp
Buy Now
|
Compare Parts:
367
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |