Part Details for 367590142 by Molex
Overview of 367590142 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 367590142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-367590142-ND
|
DigiKey | MLX 3CKT ASSLY WITH SOCKET TERM Min Qty: 250 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2808 In Stock |
|
$0.2780 / $0.2900 | Buy Now |
DISTI #
367590142
|
Avnet Abacus | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag (Alt: 367590142) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
367590142
|
Avnet Abacus | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag (Alt: 367590142) RoHS: Compliant Min Qty: 5616 Package Multiple: 1404 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 367590142
367590142 CAD Models
367590142 Part Data Attributes:
|
367590142
Molex
Buy Now
Datasheet
|
Compare Parts:
367590142
Molex
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.55 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 138u inch | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |