Part Details for 368 (ALTERNATE: 00051128577738) by 3M
Overview of 368 (ALTERNATE: 00051128577738) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 368 (ALTERNATE: 00051128577738)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70887311
|
RS | Barricade Tape, CAUTION BURRIED ELECTRIC LINE BELOW, Red, 6in x 1000 ft | 3M 368 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$76.1700 / $85.5800 | Buy Now |