Part Details for 368-CK by Thomas & Betts
Overview of 368-CK by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 368-CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2601
|
Newark | Cablestrip Tool No1Awg To 1000Kcmil Rohs Compliant: Yes |Abb Thomas & Betts 368-CK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.1900 / $450.3800 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Cable Stripper for #1 AWG to 1000 kcmil RoHS: Compliant |
2 In Stock |
|
$411.7900 / $489.5400 | Buy Now |
|
Master Electronics | Tools and Accessories, Cable Stripper for #1 AWG to 1000 kcmil RoHS: Compliant |
2 In Stock |
|
$411.7900 / $489.5400 | Buy Now |