-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0359
|
Newark | Ring Term, M12, 1/2", 16.8Mm2, 6Awg Rohs Compliant: Yes |Amp Te Connectivity 36808 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.3900 / $3.2700 | Buy Now |
DISTI #
61H2724
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:15Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36808 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$175.1800 | Buy Now |
DISTI #
A27078-ND
|
DigiKey | CONN RING CIRC 6AWG #1/2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1095 In Stock |
|
$2.0663 / $3.4400 | Buy Now |
DISTI #
36808
|
Avnet Americas | Ring Tongue Terminal 6AWG 51.64mm 31.75mm Tin Loose Piece - Bulk (Alt: 36808) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 10200 Factory Stock |
|
$1.9219 / $2.1699 | Buy Now |
DISTI #
571-36808
|
Mouser Electronics | Terminals SOLISTRND RING TERM SZ 1/2 RoHS: Compliant | 4209 |
|
$2.1100 / $3.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.8300 | Buy Now |
DISTI #
AMP36808
|
Heilind Electronics | TERMINAL,SOLIS R 6 1/2 | Americas - 5586 in Stock11250 On Order |
|
$2.0760 / $2.6244 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 6 1/2 RoHS: Compliant |
2650 In Stock 10200 Factory Stock |
|
$1.8800 / $3.3200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | RING TERMINAL, 16.8MM2 | 16 |
|
$2.7000 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36808
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36808
TE Connectivity
TERMINAL,SOLIS R 6 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 36808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 36808 vs 184066-1 |
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 36808 vs 1099899-9 |
1099898-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 36808 vs 1099898-8 |
1099899-7 | Ring Terminal, 53.51mm2 | TE Connectivity | 36808 vs 1099899-7 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 36808 vs 50719-2 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 36808 vs 50719-3 |
1099898-1 | Ring Terminal | TE Connectivity | 36808 vs 1099898-1 |
1099899-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 36808 vs 1099899-6 |