-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 10A, 1.25mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142465CT-ND
|
DigiKey | CONN TAB 16-18AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24350 In Stock |
|
$0.0370 / $0.1100 | Buy Now |
DISTI #
368087-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 368087-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Bulk | 0 |
|
$0.0391 | Buy Now |
DISTI #
571-368087-1-LP
|
Mouser Electronics | Automotive Connectors 090II NON SLD Loose Piece RoHS: Compliant | 2209 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
571-368087-1-MR
|
Mouser Electronics | Automotive Connectors 090II NON SLD Reel of 1000 RoHS: Compliant | 3000 |
|
$0.0820 | Buy Now |
DISTI #
571-368087-1
|
Mouser Electronics | Automotive Connectors 090II NON SLD TAB(SQ0.85-1.25) RoHS: Compliant | 22500 |
|
$0.0400 / $0.0570 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.0356 | Buy Now |
DISTI #
AMP368087-1
|
Heilind Electronics | 090II NON SLD TAB(SQ0.85-1.25) | Americas - 0 in Stock |
|
$0.0434 / $0.0447 | Buy Now |
|
Onlinecomponents.com | Contact Tab Crimp ST Cable Mount 16-18AWG T/R RoHS: Compliant |
3875 In Stock |
|
$0.0521 / $0.0649 | Buy Now |
DISTI #
368087-1
|
TTI | Automotive Connectors 090II NON SLD TAB(SQ0.85-1.25) Min Qty: 18000 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
AMP368087-1
|
Interstate Connecting Components | 090II NON SLD TAB(SQ0.85-1.25) | 0 |
|
$0.0434 / $0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368087-1
TE Connectivity
TAB Terminal, 10A, 1.25mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.25 mm2 | |
Wire Gauge | 16 AWG |