-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040/070 HYB 26P PLUG HSG GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-368136-6-ND
|
DigiKey | 040/070 HYB 26P PLUG HSG GRAY Min Qty: 600 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3924 | Buy Now |
DISTI #
368136-6
|
Avnet Americas | 040/070 HYB 26P PLUG HSG GRAY - Bag (Alt: 368136-6) Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3447 / $0.4148 | Buy Now |
DISTI #
70299335
|
RS | Multilock 040/070 Series.4mm,0.7mm Pitch 26Way 2 Row Female Straight PCB Housing | TE Connectivity 368136-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 / $0.3950 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.3520 | Buy Now |
DISTI #
AMP368136-6
|
Heilind Electronics | 040/070 HYB 26P PLUG HSG GRAY | Americas - 0 in Stock |
|
$0.4296 / $0.4637 | Buy Now |
|
Onlinecomponents.com | 040/070 HYB 26P PLUG HSG GRAY RoHS: Compliant | 0 |
|
$0.3885 / $0.5753 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 768 |
|
$0.5632 / $1.4080 | Buy Now | |
|
Quest Components | 360 |
|
$0.5632 / $1.4080 | Buy Now | |
DISTI #
AMP368136-6
|
Interstate Connecting Components | 040/070 HYB 26P PLUG HSG GRAY | 0 |
|
$0.4296 / $0.4637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368136-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368136-6
TE Connectivity
040/070 HYB 26P PLUG HSG GRAY
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.697 inch | |
Body Depth | 1.102 inch | |
Body Length | 0.827 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3 mm |