Part Details for 3681S-1-104L by Bourns Inc
Overview of 3681S-1-104L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3681S-1-104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0217
|
Newark | Precision Pot-1 Digit Push Button /Tray Packaging Rohs Compliant: Yes |Bourns 3681S-1-104L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4100 / $21.5000 | Buy Now |
DISTI #
3681S-1-104L-ND
|
DigiKey | VALUE DISPLAY POT 100K 2W PNL MT Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.1676 | Buy Now |
DISTI #
3681S-1-104L
|
Avnet Americas | Digital Display Potentiometer, 100 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3681S-1-104L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$19.4675 / $22.1151 | Buy Now |
DISTI #
652-3681S-1-104L
|
Mouser Electronics | Precision Potentiometers 100K Ohms Digital +/- 3% tol 10% res RoHS: Compliant | 0 |
|
$23.4200 / $37.7400 | Order Now |
DISTI #
73195769
|
RS | PRECISION POT-1 DIGIT PUSH BUTTONTray Packaging | Bourns 3681S-1-104L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5900 / $31.7700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$21.0900 / $29.9500 | Buy Now | |
DISTI #
3681S-1-104L
|
Avnet Americas | Digital Display Potentiometer, 100 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3681S-1-104L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$19.4675 / $22.1151 | Buy Now |
|
Master Electronics | 0 |
|
$21.0900 / $29.9500 | Buy Now |
Part Details for 3681S-1-104L
3681S-1-104L CAD Models
3681S-1-104L Part Data Attributes:
|
3681S-1-104L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3681S-1-104L
Bourns Inc
RESISTOR, POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Snap-In | |
Lead Length | 7.87 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 26.67 mm | |
Package Length | 16.51 mm | |
Package Style | Panel Mount | |
Package Width | 14.99 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Size Code | 6559 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 3% |