Part Details for 3682S-1-103L by Bourns Inc
Overview of 3682S-1-103L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3682S-1-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3216
|
Newark | Digital Potentiometer, 10Kohm 3% 2W, Track Resistance:10Kohm, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3680 Series, No. Of Gangs:2, Adjustment Type:Variable, Product Length:26.67Mm, Product Width:34.44Mm Rohs Compliant: Yes |Bourns 3682S-1-103L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$33.3100 / $42.9200 | Buy Now |
DISTI #
3682S-1-103L-ND
|
DigiKey | VALUE DISPLAY POT 10K 2W PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
110 In Stock |
|
$29.8962 / $48.0500 | Buy Now |
DISTI #
3682S-1-103L
|
Avnet Americas | Digital Display Potentiometer, 10 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3682S-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.4288 / $30.0231 | Buy Now |
DISTI #
652-3682S-1-103L
|
Mouser Electronics | Precision Potentiometers 10K Ohms Digital +/- 3% tol 1% res RoHS: Compliant | 122 |
|
$29.8900 / $40.3400 | Buy Now |
DISTI #
70153751
|
RS | Potentiometer Digital Display 2 Digits 10 kOhm Power 2W Linear 3682S Series | Bourns 3682S-1-103L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 87 |
|
$36.8000 / $43.2900 | Buy Now |
|
Onlinecomponents.com | Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mount. RoHS: Compliant |
105 In Stock |
|
$27.6300 / $43.5900 | Buy Now |
DISTI #
3682S-1-103L
|
TTI | Precision Potentiometers 10K Ohms Digital +/- 3% tol 1% res pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 30 In Stock |
|
$28.3100 / $39.9400 | Buy Now |
DISTI #
3682S-1-103L
|
Avnet Americas | Digital Display Potentiometer, 10 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3682S-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.4288 / $30.0231 | Buy Now |
DISTI #
3682S-1-103L
|
TME | Potentiometer: decade, 10kΩ, 2W, ±3%, linear, No.of el.turns: 10 Min Qty: 1 | 34 |
|
$33.0800 / $37.8100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 237 |
|
$43.1592 / $44.4939 | Buy Now |
Part Details for 3682S-1-103L
3682S-1-103L CAD Models
3682S-1-103L Part Data Attributes
|
3682S-1-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3682S-1-103L
Bourns Inc
Potentiometer, Cermet, 2W, 10000ohm, 3% +/-Tol, -100,100ppm/Cel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | PUSH BUTTON | |
Construction | Snap-In | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 7.87 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 26.67 mm | |
Package Length | 26.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 25.15 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 3% |