Part Details for 368376-1 by TE Connectivity
Overview of 368376-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 368376-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2594
|
Newark | Automotive Housing, Receptacle, 81Pos, Product Range:-, Gender:Receptacle, No. Of Positions:81Positions, For Use With:Amp 968220, 968221, 964286, 964273 Automotive Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Te Connectivity 368376-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$7.8100 / $10.0800 | Buy Now |
DISTI #
69AH4782
|
Newark | Automotive Housing, Receptacle, 81Pos Rohs Compliant: Yes |Te Connectivity 368376-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $10.0800 | Buy Now |
DISTI #
A128767-ND
|
DigiKey | CONN RCPT HSG 81POS 2.90MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
243 In Stock |
|
$7.0250 / $9.6900 | Buy Now |
DISTI #
368376-1
|
Avnet Americas | Conn Housing RCP 81 POS Crimp ST - Bulk (Alt: 368376-1) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$5.1946 / $6.2511 | Buy Now |
DISTI #
571-368376-1
|
Mouser Electronics | Automotive Connectors 81P REC HSG ASSY SIEMENS BLK RoHS: Compliant | 1232 |
|
$7.1700 / $9.6900 | Buy Now |
|
Future Electronics | Ele Cntrl Unit Connectors. 81P REC HSG ASSY(SIEMENS) BLK RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 33 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$5.9600 / $6.1000 | Buy Now |
DISTI #
AMP368376-1
|
Heilind Electronics | 81P REC HSG ASSY(SIEMENS) BLK | Americas - 0 in Stock |
|
$6.4738 / $6.6700 | Buy Now |
|
Onlinecomponents.com | Housing for Female Terminals - Wire-to-Board - 81 Positions - 4 Rows - 0.114" (2.90mm) Pitch - Lever Lock - Crimp Termination - Black. RoHS: Compliant |
396 In Stock |
|
$7.3000 / $9.3100 | Buy Now |
DISTI #
80017905
|
Verical | Conn Housing RCP 81 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 33 Package Multiple: 33 Date Code: 2415 | Americas - 396 |
|
$9.3521 / $12.1066 | Buy Now |
DISTI #
368376-1
|
TTI | Automotive Connectors 81P REC HSG ASSY SIEMENS BLK Min Qty: 33 Package Multiple: 33 Container: Tray |
Americas - 1056 In Stock |
|
$9.4700 / $9.8500 | Buy Now |
Part Details for 368376-1
368376-1 CAD Models
368376-1 Part Data Attributes
|
368376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368376-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.9 mm |