Part Details for 3683S-1-503L by Bourns Inc
Overview of 3683S-1-503L by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3683S-1-503L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3040
|
Newark | Digital Display Potentiometer, 50K, 3%, Track Resistance:50Kohm, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3680 Series, No. Of Gangs:3, Adjustment Type:Pushbutton, Product Length:37.08Mm, Product Width:26.67Mm Rohs Compliant: Yes |Bourns 3683S-1-503L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$40.9700 / $43.4800 | Buy Now |
DISTI #
3683S-1-503L-ND
|
DigiKey | VALUE DISPLAY POT 50K 2W PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$45.8022 / $66.3300 | Buy Now |
DISTI #
3683S-1-503L
|
Avnet Americas | Digital Display Potentiometer, 50 kOhm, ± 3%, 2 W, Pushbutton - Trays (Alt: 3683S-1-503L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$39.0938 / $44.4105 | Buy Now |
DISTI #
652-3683S-1-503L
|
Mouser Electronics | Precision Potentiometers 50K Ohms Digital +/- 3% tol 0.1% res RoHS: Compliant | 26 |
|
$45.0800 / $59.5000 | Buy Now |
DISTI #
V99:2348_06238407
|
Arrow Electronics | Res POT 50K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1745 | Americas - 28 |
|
$7.8680 / $7.9330 | Buy Now |
DISTI #
70408265
|
RS | 3683S Series Digital Potentiometer, 50kOhm, +/-3%, 2W, +/-100ppm/degC, Panel Mnt | Bourns 3683S-1-503L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.3300 / $58.1400 | RFQ |
|
Onlinecomponents.com | Res POT 50K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount RoHS: Compliant |
44 Partner Stock |
|
$41.9600 / $52.9900 | Buy Now |
DISTI #
76444329
|
Verical | Res POT 50K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$38.7100 / $40.9900 | Buy Now |
DISTI #
3683S-1-503L
|
TME | Potentiometer: decade, 50kΩ, 2W, ±3%, linear, No.of el.turns: 10 Min Qty: 1 | 0 |
|
$73.1000 | RFQ |
|
Ameya Holding Limited | Min Qty: 13 | 21 |
|
$42.4155 / $73.5917 | Buy Now |
Part Details for 3683S-1-503L
3683S-1-503L CAD Models
3683S-1-503L Part Data Attributes
|
3683S-1-503L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3683S-1-503L
Bourns Inc
RES,TAPPED,CERMET,50K OHMS,3% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Snap-In | |
Lead Length | 7.87 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 26.67 mm | |
Package Length | 37.08 mm | |
Package Style | Panel Mount | |
Package Width | 35.31 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 3% |